
* Images are for reference only
HLEM26S-1RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HLEM26S-1RLF
- JLCPCB Part #
- C5730373
- Package
- Plugin,P=1.25mm
- Description
- -55℃~+85℃ 0.3mm 1.25mm 26P 8mm Phosphor bronze Single-side Contact/Vertical Through Hole Tin Plugin,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1987
210+
$0.8776
490+
$0.8486
980+
$0.8340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?