
* Images are for reference only
HI0500530000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HI0500530000G
- JLCPCB Part #
- C7285635
- Package
- P=5mm
- Description
- -40℃~+115℃ 1 12~28 1x5P 300V 5 5P 5mm 8A Green Hinged (Snap On) P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8167
200+
$1.5238
500+
$1.4723
1000+
$1.4482
Welcome back, may I help you?