
* Images are for reference only
HFW7S-2STAE1HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HFW7S-2STAE1HLF
- JLCPCB Part #
- C3168214
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 0.3mm 1mm 5.3mm 7P Gold Phosphor Bronze Surface Mount,Vertical Top Contact Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4013
200+
$0.1554
500+
$0.1499
1000+
$0.1472
Welcome back, may I help you?