
* Images are for reference only
HFW4R-1STE1H1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HFW4R-1STE1H1LF
- JLCPCB Part #
- C3167954
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 0.3mm 1.9mm 1mm 4P Bottom Contact Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.5117
10+
$0.4039
30+
$0.3589
100+
$0.3009
500+
$0.2752
1000+
$0.2607
Related Products
Welcome back, may I help you?