
* Images are for reference only
HFW30S-2STAE1HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HFW30S-2STAE1HLF
- JLCPCB Part #
- C3169364
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 1mm 30P 5.3mm Gold Phosphor Bronze Single-side Contact/Vertical Surface Mount,Vertical Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1022
200+
$0.4270
500+
$0.4125
1000+
$0.4045
Welcome back, may I help you?