
* Images are for reference only
HFW30R-1STAE1H1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HFW30R-1STAE1H1LF
- JLCPCB Part #
- C3169169
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 0.3mm 1.9mm 1mm 30P Bottom Contact Gold Phosphor Bronze Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2339
200+
$0.4788
500+
$0.4612
1000+
$0.4531
Welcome back, may I help you?