
* Images are for reference only
HE1050300000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HE1050300000G
- JLCPCB Part #
- C7201858
- Package
- Plugin,P=2.54mm
- Description
- 1 10 10P 150V 2.54mm 4A Orange Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8525
200+
$1.5381
500+
$1.4866
1000+
$1.4608
Welcome back, may I help you?