
* Images are for reference only
HE0440300000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HE0440300000G
- JLCPCB Part #
- C5756966
- Package
- Plugin,P=2.5mm
- Description
- 1 150V 2.5mm 4 4A 4P Orange Through Hole Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7526
200+
$0.6995
500+
$0.6770
1000+
$0.6657
Welcome back, may I help you?