
* Images are for reference only
HB0941810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HB0941810000G
- JLCPCB Part #
- C3309984
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+115℃ 1 10A 16~20 1x9P 3.96mm 300V 9 9P Gray 插件,P=3.96mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0272
200+
$0.3974
500+
$0.3844
1000+
$0.3764
Welcome back, may I help you?