
* Images are for reference only
HA1931500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HA1931500000G
- JLCPCB Part #
- C6267831
- Package
- Plugin,P=5mm
- Description
- 1 10A 19 19P 300V 5mm Green Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2030
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5759
200+
$2.6236
500+
$2.5367
1000+
$2.4932
Related Products
Welcome back, may I help you?