
* Images are for reference only
HA0870500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HA0870500000G
- JLCPCB Part #
- C6051933
- Package
- Plugin,P=3.81mm
- Description
- 1 3.81mm 300V 6A 8 8P Green Through Hole 插件,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1890
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0992
200+
$1.2372
500+
$1.1954
1000+
$1.1761
Welcome back, may I help you?