
* Images are for reference only
HA0771500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HA0771500000G
- JLCPCB Part #
- C7201122
- Package
- Plugin,P=3.81mm
- Description
- 1 3.81mm 300V 6A 7 7P Green Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5604
200+
$1.0216
500+
$0.9878
1000+
$0.9717
Welcome back, may I help you?