
* Images are for reference only
HA0541500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HA0541500000G
- JLCPCB Part #
- C7201118
- Package
- Plugin,P=10mm
- Description
- 1 10A 10mm 300V 5 5P Green Through Hole Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2768
200+
$0.9088
500+
$0.8782
1000+
$0.8637
Related Products
Welcome back, may I help you?