
* Images are for reference only
HA0230500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HA0230500000G
- JLCPCB Part #
- C3309247
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 10A 14~24 1x2P 2 2P 300V 5mm Green 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6106
10+
$1.3690
30+
$1.2160
100+
$1.0614
360+
$0.9905
1080+
$0.9599
Related Products
Welcome back, may I help you?