
* Images are for reference only
H60310801000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- H60310801000G
- JLCPCB Part #
- C5649147
- Package
- Plugin,P=7.5mm
- Description
- 1 11A 3 300V 3P 7.5mm Gray Through Hole 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9462
200+
$0.7769
500+
$0.7511
1000+
$0.7381
Welcome back, may I help you?