This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

H50750520000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
H50750520000G
JLCPCB Part #
C22200326
Package
-
Description
-40℃~+115℃ 1 10A 12~26 1x7P 300V 5.08mm 7 7P Female Plug Green Screw Screw Connection (M2.5) - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6758
200+ $0.6687
500+ $0.6462
1000+ $0.6365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons