
* Images are for reference only
GSB311A41EU
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- GSB311A41EU
- JLCPCB Part #
- C3197937
- Package
- Plugin
- Description
- -20℃~+60℃ 1 250mA、1.8A 30V 9P Blue Female Right Angle Type-A Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.6571
10+
$1.6151
30+
$1.5877
100+
$1.5618
Related Products
Welcome back, may I help you?