
* Images are for reference only
GE-2096
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- GE-2096
- JLCPCB Part #
- C17444457
- Package
- -
- Description
- -40℃~+135℃ 4.5V~5.5V 50Kpa~5.5bar On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature output - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.9695
200+
$33.1062
500+
$31.9992
1000+
$31.4530
Welcome back, may I help you?