This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G8250031000YEU

Extended
Manufacturer
Amphenol ICC
MFR.Part #
G8250031000YEU
JLCPCB Part #
C3345755
Package
Plugin,P=2mm
Description
-25℃~+85℃ 1 1.5A 2.8mm 250V 2mm 2mm 3P 4mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 126

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0712
200+ $0.0276
500+ $0.0267
1000+ $0.0262

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons