This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G800302018KYEU

Extended
Manufacturer
Amphenol ICC
MFR.Part #
G800302018KYEU
JLCPCB Part #
C3328189
Package
Plugin,P=2.54mm
Description
-25℃~+105℃ 1 2.54mm 2.54mm 250V 3.05mm 3A 5.84mm 6P Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1169
200+ $0.0452
500+ $0.0436
1000+ $0.0429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons