
* Images are for reference only
F536-1A7H1-11018
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F536-1A7H1-11018
- JLCPCB Part #
- C3167870
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 18P 1mm 4.25mm Gold Phosphor Bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5514
200+
$0.2145
500+
$0.2064
1200+
$0.2032
Welcome back, may I help you?