
* Images are for reference only
F52R-1A7H1-11034
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F52R-1A7H1-11034
- JLCPCB Part #
- C5406075
- Package
- Plugin
- Description
- -40℃~+105℃ 1mm 34P 500mA 50V Gold Phosphor bronze Slide Lock Surface Mount, Right Angle Plugin FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.2147
10+
$1.1841
30+
$1.1632
100+
$1.1424
Welcome back, may I help you?