
* Images are for reference only
F52R-1A7H1-11010
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F52R-1A7H1-11010
- JLCPCB Part #
- C3169390
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 10P 1mm 2mm Bottom Contact Gold Phosphor bronze Slide Lock Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 358
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 348
In-stock Item Pricing
Qty Unit Price
1+
$0.7517
10+
$0.6219
30+
$0.5562
100+
$0.4921
500+
$0.4536
1000+
$0.4328
Related Products
Welcome back, may I help you?