
* Images are for reference only
F52Q-1A7H1-11015
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F52Q-1A7H1-11015
- JLCPCB Part #
- C3169095
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 15P 1mm 2mm Gold Phosphor Bronze Slide Lock Surface Mount, Right Angle Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5926
200+
$0.2293
500+
$0.2213
1000+
$0.2180
Related Products
Welcome back, may I help you?