
* Images are for reference only
F51W-1A7H1-11010
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F51W-1A7H1-11010
- JLCPCB Part #
- C3169431
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 10P 1mm 4.25mm Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.9399
10+
$0.7600
30+
$0.6716
100+
$0.5816
500+
$0.5286
1200+
$0.5013
Related Products
Welcome back, may I help you?