
* Images are for reference only
F519-1A7A1-11016-E200
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F519-1A7A1-11016-E200
- JLCPCB Part #
- C3169420
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 16P 1mm 3.1mm Bottom Contact Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0534
10+
$0.8518
30+
$0.7518
100+
$0.6517
500+
$0.5921
1500+
$0.5614
Welcome back, may I help you?