
* Images are for reference only
F32Q-1A7H1-11054
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F32Q-1A7H1-11054
- JLCPCB Part #
- C5406274
- Package
- SMD,P=0.5mm
- Description
- -40℃~+105℃ 0.5mm 500mA 50V 54P Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$2.1594
10+
$2.1064
30+
$2.0694
100+
$2.0340
Related Products
Welcome back, may I help you?