
* Images are for reference only
F31L-1A7H1-11012
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F31L-1A7H1-11012
- JLCPCB Part #
- C5405813
- Package
- Plugin
- Description
- -40℃~+105℃ 0.5mm 12P 500mA 50V Gold Phosphor bronze Surface Mount, Right Angle 插件 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 17000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.4965
10+
$0.4853
30+
$0.4772
100+
$0.4708
Related Products
Welcome back, may I help you?