
* Images are for reference only
F305-1A7H1-11060-E100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F305-1A7H1-11060-E100
- JLCPCB Part #
- C3170019
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.5mm 2mm 60P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$2.3740
10+
$2.0052
30+
$1.7733
100+
$1.5365
500+
$1.4286
1000+
$1.3835
Related Products
Welcome back, may I help you?