This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EW1162500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
EW1162500000G
JLCPCB Part #
C5700321
Package
Plugin
Description
-40℃~+115℃ 1 10.16mm 11 11P 1kV 1x11P 76A Green Male Plug Screw Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1992

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.0395
200+ $8.7946
500+ $8.5013
1000+ $8.3563
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons