This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EW0762510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
EW0762510000G
JLCPCB Part #
C6245883
Package
Plugin
Description
-40℃~+115℃ 1 10.16mm 1x7P 300V 55A 7 7P Board Side/Plug Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1998

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6156
200+ $5.4334
500+ $5.2513
1000+ $5.1627
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons