
* Images are for reference only
EU0470510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EU0470510000G
- JLCPCB Part #
- C3581324
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 1x4P 20A 300V 4 4P 5mm Board Side/Socket - Open Green Right-Angle 插件,P=5mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7799
200+
$0.3030
500+
$0.2917
1000+
$0.2869
Related Products
Welcome back, may I help you?