
* Images are for reference only
ESLM20100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ESLM20100
- JLCPCB Part #
- C3819825
- Package
- Plugin,P=5mm
- Description
- -40℃~+110℃ 1 13.5A 14~30 1x20P 20 20P 300V 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1656
200+
$1.2255
500+
$1.1821
1000+
$1.1612
Welcome back, may I help you?