
* Images are for reference only
ESGM12300
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ESGM12300
- JLCPCB Part #
- C7188575
- Package
- Plugin,P=7.5mm
- Description
- 1 12 17.5A 300V 7.5mm Black Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8399
200+
$1.5328
500+
$1.4814
1000+
$1.4557
Welcome back, may I help you?