
* Images are for reference only
ESDM07100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ESDM07100
- JLCPCB Part #
- C6244608
- Package
- Plugin,P=2.54mm
- Description
- 1 10A 150V 2.54mm 7 Black Through Hole Plugin,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6719
200+
$1.0669
500+
$1.0315
1000+
$1.0138
Related Products
Welcome back, may I help you?