
* Images are for reference only
EQ0305810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EQ0305810000G
- JLCPCB Part #
- C7273151
- Package
- Plugin,P=5mm
- Description
- 1 10A 3 300V 3P 5mm Gray Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2080
200+
$0.4832
500+
$0.4671
1000+
$0.4591
Welcome back, may I help you?