
* Images are for reference only
EM0951520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EM0951520000G
- JLCPCB Part #
- C5729186
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 1x9P 20A 300V 5.08mm 9 9P Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2025
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6306
200+
$2.6458
500+
$2.5572
1000+
$2.5137
Related Products
Welcome back, may I help you?