
* Images are for reference only
ELVH-MF12D-HAAH-C-NAA5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-MF12D-HAAH-C-NAA5
- JLCPCB Part #
- C3237673
- Package
- SIP-4
- Description
- -1.25Kpa~1.25Kpa 0℃~+50℃ 460us 5V I2C、SPI SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1033
200+
$13.1989
500+
$12.7339
1000+
$12.5054
Welcome back, may I help you?