
* Images are for reference only
ELVH-M611A-HAND-I-PAA5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-M611A-HAND-I-PAA5
- JLCPCB Part #
- C6943704
- Package
- DIP-8
- Description
- -20℃~+85℃ 460us 5V 60Kpa~1.1bar I2C DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.9273
200+
$27.5031
500+
$26.5843
1000+
$26.1306
Welcome back, may I help you?