
* Images are for reference only
ELVH-M050D-HRRJ-C-NSA4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-M050D-HRRJ-C-NSA4
- JLCPCB Part #
- C6239810
- Package
- SMD-8P
- Description
- -5Kpa~5Kpa 0℃~+50℃ 2.7V~5.5V SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.0719
200+
$27.5598
500+
$26.6398
1000+
$26.1854
Related Products
Welcome back, may I help you?