
* Images are for reference only
ELVH-M025D-HRRJ-C-N5A4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-M025D-HRRJ-C-N5A4
- JLCPCB Part #
- C3252097
- Package
- SMD-8P
- Description
- -2.5Kpa~2.5Kpa 0℃~+50℃ 460us 5V I2C、SPI SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6255
200+
$11.4645
500+
$11.0617
1000+
$10.8635
Welcome back, may I help you?