
* Images are for reference only
ELVH-100G-HANJ-I-N4A4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-100G-HANJ-I-N4A4
- JLCPCB Part #
- C3244357
- Package
- SMD-8P
- Description
- -20℃~+85℃ 0Kpa~6.9bar 3.3V~5V 460us I2C、SPI SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9335
200+
$13.5191
500+
$13.0444
1000+
$12.8095
Welcome back, may I help you?