
* Images are for reference only
ELVH-015A-HAND-I-NAB5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-015A-HAND-I-NAB5
- JLCPCB Part #
- C3259890
- Package
- DIP-8
- Description
- -20℃~+85℃ 0Kpa~1.03bar 460us 5V I2C DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3348
200+
$15.2226
500+
$14.6880
1000+
$14.4231
Welcome back, may I help you?