
* Images are for reference only
ELVD18100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVD18100
- JLCPCB Part #
- C6943688
- Package
- Plugin,P=3.81mm
- Description
- 12A 18P 2 2x9P 3.81mm 300V 9 Black Board Side/Socket - Closed Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4775
200+
$2.5846
500+
$2.4992
1000+
$2.4557
Related Products
Welcome back, may I help you?