
* Images are for reference only
ELVA38100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVA38100
- JLCPCB Part #
- C6548514
- Package
- Plugin,P=3.81mm
- Description
- 12A 19 2 2x19P 3.81mm 300V 38P Black Board Side/Socket - Closed Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6270
200+
$4.2406
500+
$4.0995
1000+
$4.0290
Welcome back, may I help you?