
* Images are for reference only
ELVA30500
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVA30500
- JLCPCB Part #
- C7183800
- Package
- Plugin,P=3.81mm
- Description
- 12A 15 2 2x15P 3.81mm 300V 30P Black Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7443
200+
$3.4903
500+
$3.3724
1000+
$3.3159
Related Products
Welcome back, may I help you?