
* Images are for reference only
ELFH21180
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELFH21180
- JLCPCB Part #
- C5728678
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 15A 1x21P 21 21P 300V 5mm Black Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4157
200+
$2.1618
500+
$2.0895
1000+
$2.0542
Welcome back, may I help you?