
* Images are for reference only
ELFD34120
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELFD34120
- JLCPCB Part #
- C5687856
- Package
- Plugin,P=5mm
- Description
- 15A 17 2 2x17P 300V 34P 5mm Black Board Side/Socket - Open Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7028
200+
$4.2706
500+
$4.1292
1000+
$4.0586
Welcome back, may I help you?