
* Images are for reference only
ELFD32260
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELFD32260
- JLCPCB Part #
- C3582664
- Package
- Plugin,P=5.08mm
- Description
- 15A 2x16P 300V 32P 5.08mm Black Board Side/Socket - Open Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9158
200+
$2.6762
500+
$2.5826
1000+
$2.5357
Welcome back, may I help you?