
* Images are for reference only
ELFA22150
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELFA22150
- JLCPCB Part #
- C7183203
- Package
- Plugin,P=5mm
- Description
- 11 15A 2 22P 2x11P 300V 5mm Black Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1974
200+
$2.8719
500+
$2.7758
1000+
$2.7293
Related Products
Welcome back, may I help you?